21343435445010

HARTING
617-21343435445010
21343435445010

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 S-cod 3+PE st/st m/f PUR 1,0m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,51 € 63,51 €
53,98 € 539,80 €
50,60 € 1.265,00 €
48,19 € 2.409,50 €
46,23 € 4.623,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
M12
4 Position
Male / Female
S Coded
1 m (3.281 ft)
12 A
600 VAC
Black
Brand: HARTING
Description/Function: Pre-Assembled on Both Sides System Cabling
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Power K-, L-, S-, & T-Code Overmolded Cordsets

HARTING M12 Power K-, L-, S-, and T-Code Overmolded Cordsets offer an IP67 protection rating, 63VDC voltage rating, and an operating temperature range of -25°C to +80°C. These cordsets feature overmolded connector ends that are tamper-proof, ensuring it is impossible to loosen or remove connectors from the cable, preventing communication failures. Designed according to IEC 61076-2-111, these cordsets are compatible with various applications, ensuring connectors and cable assemblies from different manufacturers can mate together. HARTING M12 Power K-, L-, S-, and T-Code Overmolded Cordsets are suitable for frequency converters, power distribution, telemetry modules, and AC/DC motors and drivers.