21343300544100

HARTING
617-21343300544100
21343300544100

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 K-cod 4+PE st/- f /- PUR 10m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,49 € 75,49 €
64,55 € 645,50 €
60,51 € 1.512,75 €
57,63 € 2.881,50 €
56,82 € 5.682,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
5 Position
No Connector
Female
K Coded
10 m (32.808 ft)
12 A
600 VAC
Black
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Pre-Assembled on One Side System Cabling
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

M12 Power K-, L-, S-, & T-Code Overmolded Cordsets

HARTING M12 Power K-, L-, S-, and T-Code Overmolded Cordsets offer an IP67 protection rating, 63VDC voltage rating, and an operating temperature range of -25°C to +80°C. These cordsets feature overmolded connector ends that are tamper-proof, ensuring it is impossible to loosen or remove connectors from the cable, preventing communication failures. Designed according to IEC 61076-2-111, these cordsets are compatible with various applications, ensuring connectors and cable assemblies from different manufacturers can mate together. HARTING M12 Power K-, L-, S-, and T-Code Overmolded Cordsets are suitable for frequency converters, power distribution, telemetry modules, and AC/DC motors and drivers.