21342800641050

HARTING
617-21342800641050
21342800641050

Mfr.:

Description:
Sensor Cables / Actuator Cables Size 15 6-pol st/- m/- PUR 1,5mm 5,0m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,05 € 101,05 €
85,90 € 859,00 €
84,28 € 4.214,00 €
81,92 € 8.192,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
Plug
6 Position
No Connector
Male
5 m (16.404 ft)
10 A, 13 A
63 VAC, 63 VDC, 600 VAC
Black
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Pre-Assembled on One Side System Cabling
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

Size 15 Overmolded Cable Assemblies

HARTING Size 15 Overmolded Cable Assemblies feature tamper-proof overmolded connector ends and meet IEC 61076-2-116 standards. Size 15 Overmolded Cable Assemblies provide a bayonet-style locking mechanism for faster locking than a screw-type mechanism and quicker field installation. These HARTING cable assemblies offer IP67 protection and operate over a -25°C to +80°C temperature range. The assemblies are designed for use in a variety of asynchronous motor applications.