21342600840010

HARTING
617-21342600840010
21342600840010

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Y-cod 8-pol st/- m/- PUR 1.0m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,27 € 53,27 €
44,81 € 448,10 €
42,68 € 2.134,00 €
40,64 € 4.064,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
8 Position
No Connector
Male
Y Coded
1 m (3.281 ft)
20 AWG, 26 AWG
Green
Brand: HARTING
Description/Function: Pre-Assembled on One Side System Cabling
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Hybrid Y-Coded Cable Assemblies

HARTING M12 Hybrid Y-Coded Cable Assemblies feature four contacts for data transmissions and four contacts for power, creating a hybrid solution to save space in applications that previously required separate data and power connections. The hybrid interface also enables higher-density designs while saving costs. These ready-made, unshielded cables come with overmolded connector ends that are tamper-proof. The connectors cannot be loosened or removed from the cable, preventing communication failures. The series is standardized according to IEC 61076-2-113, and connectors and cable assemblies from different manufacturers can be mated together. HARTING M12 Hybrid Y-Coded Cable Assemblies offer an IP67 protection rating, a polyurethane (PUR) cable jacket material, and a length of 1m, 1.5m, 5m, or 10m. The series operates in a -25°C to +80°C temperature range and is ideal for use in the automation, machinery, and robotics markets.