21340300312050

HARTING
617-21340300312050
21340300312050

Mfr.:

Description:
Sensor Cables / Actuator Cables M5 A-cod 3-pol st/- m/- PUR 5.0M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,58 € 45,58 €
38,06 € 380,60 €
35,22 € 880,50 €
34,72 € 1.736,00 €
34,18 € 3.418,00 €
33,61 € 8.402,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
M5
3 Position
No Connector
Male
A Coded
5 m (16.404 ft)
Black
Brand: HARTING
Description/Function: Pre-Assembled on One Side System Cabling
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M5 A-code Overmolded Cable Assemblies

HARTING M5 A-code Overmolded Cable Assemblies are designed for applications that require space-saving while maintaining robustness and reliability. Key features of these cable assemblies include overmolded connector ends and a 5mm mating size. The M5 A-code cable assemblies are tamper-proof, compact, and standardized according to IEC 61076-2-105. These cable assemblies feature a 60V voltage rating, 1A current rating, and IP67 protection. The M5 A-code cable assemblies are available in 3-pin and 4-pin variants operating within the -25°C to 80°C temperature range. Typical applications include sensor and actuator connections, junction boxes, screen connections (including LEDs), and control systems.