2133A700518050

HARTING
617-2133A700518050
2133A700518050

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 L-code 4+PE Fml 16AWG PVC grey, 5.0m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,25 € 77,25 €
74,52 € 745,20 €
73,87 € 1.846,75 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
M12
5 Position
No Connector
Female
L Coded
5 m (16.404 ft)
16 AWG
Gray
Brand: HARTING
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M-12 L-Coded Cable Assemblies

HARTING M-12 L-Coded Cable Assemblies are available in standard 1m, 2m, and 5m lengths with shielded and unshielded versions. These cable assemblies feature female single-ended and female-to-male double-ended variants in two different crimp sizes. HARTING M-12 L-Coded Cable Assemblies have five conductors (four power pins, plus ground) and are constructed with polyvinyl chloride (PVC) jacket material.