21331900857020

HARTING
617-21331900857020
21331900857020

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 A-code Press&Go Single Ended Cable Assembly, 8pin, straight female, Profinet PVC (4x2xAWG23/7) Cat6a green, 2.0m

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,99 € 38,99 €
34,14 € 341,40 €
32,67 € 849,42 €
31,61 € 1.580,50 €
30,56 € 3.056,00 €
27,13 € 6.782,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
M12
8 Position
No Connector
Female
A Coded
2 m (6.562 ft)
23 AWG
Green
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 2
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99