21330700853020

HARTING
617-21330700853020
21330700853020

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 X-code Single Ended Cable Assembly, 8pin, female Panel Feed Through, EtherRail Flex (4x2xAWG24/7) Cat7 black, 2.0m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,11 € 90,11 €
86,06 € 860,60 €
84,37 € 2.109,25 €
82,95 € 4.147,50 €
78,34 € 7.834,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
M12
8 Position
No Connector
Female
X Coded
2 m (6.562 ft)
24 AWG
Black
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99