21330505855400

HARTING
617-21330505855400
21330505855400

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 X-code Press&Go Double Ended Cable Assembly, 8pin, straight male to straight male, 4x2xAWG26/7 Cat6a, PVC yellow, 40m

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
290,14 € 290,14 €
289,56 € 2.895,60 €
265,57 € 6.639,25 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Cat 6a
M12
8 Position
M12
8 Position
Male / Male
40 m (131.234 ft)
Yellow
26 AWG
X Coded
IP65, IP67
Brand: HARTING
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.