21330500850020

HARTING
617-21330500850020
21330500850020

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 X-code Press&Go Single Ended Cable Assembly, 8pin, straight male, 4x2xAWG26/7 Cat7a, PUR yellow, 2.0m

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,38 € 55,38 €
52,64 € 526,40 €
51,57 € 1.340,82 €
50,71 € 2.535,50 €
49,31 € 4.931,00 €
47,88 € 11.970,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Cat 7a
M12
8 Position
Male
2 m (6.562 ft)
Yellow
26 AWG
X Coded
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 2
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99