21170640000

HARTING
617-21170640000
21170640000

Mfr.:

Description:
Circular Metric Connectors M17 Crimp Contact 0,6mm, FE,0,25-0,5mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 616

Stock:
616 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,937 € 9,37 €
0,886 € 22,15 €
0,837 € 83,70 €
0,826 € 247,80 €
0,796 € 398,00 €
0,747 € 747,00 €
0,701 € 1.752,50 €
0,669 € 3.345,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
M17
Crimp
Brand: HARTING
Contact Plating: Gold
Gender: Female
Product: Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Type: Circular Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M17 Circular Connectors

HARTING M17 Circular Connectors offer IP66/IP67 protection ratings, a 3.5mm to 13mm cable clamping area, and >500 mating cycles. These connectors act as a reliable means for transmitting signal and power, and they feature a range of inserts and housing types, including screw locking and a bayonet fast-locking mechanism. Signal connectors are available in 12- and 17-pole variants, and power connectors are available in 3+PE and 5+3+PE versions. HARTING M17 Circular Connectors are suitable for assembly stations, conveyor belts, packaging machines, industrial robots, and motion drive systems.