21122832801

HARTING
617-21122832801
21122832801

Mfr.:

Description:
Circular Metric Connectors M12-MD-CC-IDC-8P-XCOD-F-STR-SHLD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,56 € 46,56 €
40,93 € 409,30 €
40,32 € 1.008,00 €
36,61 € 1.830,50 €
34,86 € 3.486,00 €
34,61 € 8.652,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
M12
IDC
X Coded
500 mA
IP65, IP67
Body Style: Straight
Brand: HARTING
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Gender: Female
Housing Material: Polyamide (PA)
Locking Mechanism: Screw
Mounting Style: Threaded
Product: Connectors
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

M12 IDC X-Code Connectors

HARTING M12 IDC X-Code Connectors are field-attachable male and female connectors with a screw-locking mechanism or push-pull locking mechanism. These HARTING connectors are shock- and vibration-proof to IEC 61373 Cat. 1B.M12 IDC X-Code Connectors offer IP65/IP67 sealing in mated condition and performance up to 10Gbit/s. Applications include programmable logic controllers (PLCs), camera systems, industrial Ethernet switches, robotics, and more.