21044161504

HARTING
617-21044161504
21044161504

Mfr.:

Description:
Sensor Cables / Actuator Cables RSV 7/8"FEM 5POL ML 4POL/PE STR 1.5M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,92 € 133,92 €
120,52 € 1.205,20 €
117,54 € 2.938,50 €
106,94 € 5.347,00 €
106,92 € 10.692,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
7/8 in
5 Position
7/8 in
5 Position
Male / Female
8 A
230 V, 400 V
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 021-04-416-1504 021 04 416 1504
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
USHTS:
8544429090