21043162301

HARTING
617-21043162301
21043162301

Mfr.:

Description:
Standard Circular Connector 7/8" 2PIN FML STRT RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,44 € 23,44 €
19,93 € 199,30 €
18,69 € 467,25 €
17,79 € 889,50 €
16,94 € 1.694,00 €
15,88 € 3.970,00 €
15,55 € 7.775,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Standard Circular Connector
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Receptacles
2 Position
Socket (Female)
Panel
7/8
Brand: HARTING
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Wire Gauge: 18
Part # Aliases: 021-04-316-2301 021 04 316 2301
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M8, M12, & 7/8'' Circular Connectors

HARTING M8, M12, and 7/8'' Circular Connectors feature straight and angled variants with IDC or crimp connectors for field assembly or a range of pre-assembled overmolded connectors. The M8 and M12 circular connectors are mainly used for the cabling of sensors and actuators. The 7/8'' circular connectors are primarily used for DeviceNet applications and power supplies. The range of these HARTING M8, M12, and 7/8'' connectors are further enhanced with a wide selection of solutions for the device side, such as panel feed-through, PCB adapters, and gender changers.