21043161505

HARTING
617-21043161505
21043161505

Mfr.:

Description:
Standard Circular Connector PNL FEEDTHR U 7/8" 4POL AND PE/ML

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,36 € 36,36 €
31,61 € 316,10 €
30,25 € 756,25 €
29,27 € 1.463,50 €
28,29 € 2.829,00 €
26,74 € 6.685,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Standard Circular Connector
RoHS:  
Pin (Male)
Wire
IP67
Brand: HARTING
Current Rating: 8 A
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: M12
Voltage Rating: 230 VAC, 400 VAC
Part # Aliases: 021-04-316-1505 021 04 316 1505
Unit Weight: 74 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.