21041162505

HARTING
617-21041162505
21041162505

Mfr.:

Description:
Standard Circular Connector CIRCULAR CONNECTOR W. HARAX 7/8" L 5 F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,08 € 49,08 €
41,72 € 417,20 €
39,11 € 977,75 €
37,25 € 1.862,50 €
35,47 € 3.547,00 €
35,26 € 8.815,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
Socket (Female)
Cable Mount / Free Hanging
Crimp
IP67
7/8
Brand: HARTING
Current Rating: 10 A
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: 7/8 in
Voltage Rating: 400 V
Part # Aliases: 021-04-116-2505 021 04 116 2505
Unit Weight: 93 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.