21038812412

HARTING
617-21038812412
21038812412

Mfr.:

Description:
Headers & Wire Housings M12 D-code 4pin female shielded, crimp, slim design, straight, w/ crimp flange set 21010100020 ( 7.8mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,46 € 43,46 €
42,60 € 426,00 €
41,50 € 1.037,50 €
40,40 € 2.020,00 €
39,58 € 3.958,00 €
38,36 € 9.590,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
RoHS:  
Crimp
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694020