21038612825

HARTING
617-21038612825
21038612825

Mfr.:

Description:
Circular Metric Connectors M12 Y-code 8pin female shielded crimp panel feed 5.7mm-8.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
71
Expected 6/4/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,48 € 41,48 €
36,08 € 360,80 €
32,35 € 808,75 €
30,81 € 1.540,50 €
29,33 € 2.933,00 €
28,65 € 7.162,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Signal, 4 Power
M12
Crimp
Y Coded
6 A
50 V
IP67
Brand: HARTING
Contact Gender: Without Socket Contacts
Gender: Female
Housing Material: Polyamide (PA)
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear
Product: Connectors
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Hybrid Y-Coded Circular Connectors

HARTING M12 Hybrid Y-Coded Circular Connectors offers IP65/67 ratings and Cat 5 performance up to 100Mbit/s. The M12 Hybrid Y-Coded Connectors feature push/pull polyamide (PA) housings, screw locking mechanisms, crimp terminations, and Y-coded inserts designed according to IEC 61076-2-113. Y-coding is a hybrid mating face for M12 connectors, including four contacts for data transmission and four contacts for power supply. Operating in a -40°C to +85°C temperature range, these shielded connectors provide a 50V rating and 6A rated current. HARTING M12 Hybrid Y-Coded Circular Connectors are ideal for automation, machinery, and robotics market use.