21038211505

HARTING
617-21038211505
21038211505

Mfr.:

Description:
Circular Metric Connectors M12 CRIMP SLIM DSGN 5POL A-CODED MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.382

Stock:
1.382
Can Dispatch Immediately
On Order:
625
Expected 9/8/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,92 € 27,92 €
24,48 € 244,80 €
23,54 € 588,50 €
21,69 € 1.084,50 €
21,01 € 2.101,00 €
20,41 € 5.102,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M12
Crimp
A Coded
4 A
48 VAC, 60 VDC
IP67
M12 A-CODED
Body Style: Straight
Brand: HARTING
Contact Gender: Without Pin Contacts
Gender: Male
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Mounting Type: Free Hanging
Product: Connectors
Shell Style: Plug
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Part # Aliases: 21 03 821 1505 21-03-821-1505
Unit Weight: 52 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.