21034155401

HARTING
617-21034155401
21034155401

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 ML ON FEM 4POL. W/O LED 0,3M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,01 € 22,01 €
18,70 € 187,00 €
17,60 € 352,00 €
17,03 € 851,50 €
16,45 € 1.645,00 €
15,55 € 3.110,00 €
14,61 € 7.305,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
M12
4 Position
Male / Female
4 A
250 VAC, 30 VDC
Brand: HARTING
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: 021-03-415-5401 021 03 415 5401
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8544609991
USHTS:
8544602000
MXHTS:
85366999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.