21033961402

HARTING
617-21033961402
21033961402

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 S-code 3+PE pin male to 0.3m 1.5mm2 (AWG16) flying leads rear mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,54 € 32,54 €
28,12 € 281,20 €
26,36 € 659,00 €
25,10 € 1.255,00 €
23,91 € 2.391,00 €
22,41 € 5.602,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
REACH - SVHC:
M12
4 Position
Male
S Coded
300 mm (11.811 in)
12 A
630 V
16 AWG
IP67
Brand: HARTING
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Power K-/S-Coded Push/Pull Cable Assemblies

HARTING M12 Power K- and S-Coded Push/Pull Cable Assemblies feature reliable circular connector cable assemblies that provide fast and easy connection in high vibration environments. These components feature a robust housing and reliable locking system with an audible click indicating a connection. The K- and S-Coded M12 assemblies offer 360° shielding, a 630V rating, a 12A current, and ≥100 mating cycle durability within a -40°C to +125°C limiting temperature range. The HARTING M12 Power K- and S-Coded Push/Pull Cable Assemblies are ideal for field installations, panel feed-throughs (PFTs) with single wires, and device integration onto a PCB.