21033816404

HARTING
617-21033816404
21033816404

Mfr.:

Description:
Circular Metric Connectors M12 GENDER CHANGER X/D CODED PUSH PULL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80
Can Dispatch Immediately
On Order:
54
4
Pending
50
Expected 7/21/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,87 € 62,87 €
56,71 € 567,10 €
53,55 € 1.338,75 €
50,62 € 2.531,00 €
47,26 € 4.726,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Pluggable Screw
D Coded
4 A
250 V
IP67
Brand: HARTING
Contact Gender: Socket (Female), Socket (Female)
Contact Plating: Gold
Diameter: 17.2 mm
Gender: Female / Female
Length: 58 mm
Mounting Style: In-Line
Product: Adapters
Shell Style: Receptacle, Receptacle
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: I-Adapter
Part # Aliases: 21 03 381 6404
Unit Weight: 181,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M8 / M12 Connectors & Cordsets

HARTING M8/M12 Connectors and Cordsets feature a current rating of 2A to 6A and a rated voltage of 32V to 250V. The M8 / M12 lineup offers a wide range of specifications, including straight and angled connectors, male and female, shielded and unshielded in A, B, D, and X coding with mating panel feed-through connectors. HARTING M8/M12 Connectors and Cordsets offer IDC, crimp, and screw termination styles.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

M12 PushPull Connectors

HARTING M12 PushPull Connectors feature robust housing and a reliable locking system, making them ideal for harsh, heavy vibration environments. These reliable circular connectors provide a fast and easy connection without the use of special tools. They simply plug in, and an audible click indicates when the connection is made. HARTING M12 PushPull Connectors are available in male or female with A, D, or X coding. Straight and angled variants are offered.