21033812403

HARTING
617-21033812403
21033812403

Mfr.:

Description:
Circular Metric Connectors M12 PUSH PULL ADPTR ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,68 € 17,68 €
16,82 € 420,50 €
16,35 € 817,50 €
15,93 € 1.593,00 €
14,93 € 3.732,50 €
14,38 € 7.190,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
IDC
D Coded
4 A
250 V
IP67
M12 D-CODED
Body Style: Straight
Brand: HARTING
Contact Gender: Socket (Female), Pin (Male)
Gender: Female / Male
Locking Mechanism: Push Pull
Mounting Style: In-Line
Mounting Type: Free Hanging
Product: Adapters
Shell Style: Receptacle, Plug
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Part # Aliases: 21 03 381 2403 21-03-381-2403
Unit Weight: 14,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Accessories

HARTING M12 Accessories are designed to support and enhance the HARTING M12 family of cable systems, assemblies, and connectors. These M12 accessories include IP65 / IP67 connector M12 binding caps with cords for male or female sides. These HARTING accessories include male and female sleeve housing for 2Nm recommended torque situations, in a straight body style. Also available are counter nuts, IP67 push-pull adapter assemblies, and RJ45Cat6a angled adapters.