21033392201

HARTING
617-21033392201
21033392201

Mfr.:

Description:
Modular Connectors / Ethernet Connectors T1-M12 INDUSTRIAL JACK STR 8MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,88 € 10,88 €
9,48 € 94,80 €
8,88 € 222,00 €
8,45 € 422,50 €
7,55 € 1.887,50 €
7,19 € 3.595,00 €
6,85 € 6.850,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack (Female)
Shielded
PCB Mount
Straight
Through Hole
IP65, IP67
4 A
60 VDC
- 40 C
+ 85 C
HARTING T1 Industrial
Brand: HARTING
Insulation Resistance: 100 mOhms
Mating Cycles: 500 Cycle
Number of Contacts: 2 Contact
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901900
USHTS:
8536694040
ECCN:
EAR99

T1 Industrial M12 Single-Pair Ethernet Connectors

T1 Industrial M12 Single-Pair Ethernet Connectors deliver a highly optimized, high-frequency design, shielding, and high mechanical robustness. These T1 SPEs connectors enable Ethernet data transmissions using only two wires (TW1STER) and the simultaneous power supply for terminals via a Power-over Data Line (PoDL). The T1 Industrial M12 single-pair Ethernets feature -40°C up to 85°C temperature range, 500 mating cycles, AWG 28-22, up to 10Gbit/s transmission speed, and 60V voltage. These T1 M12 SPEs are shock and vibration resistance according to IEC 61373 category 1B (railway standards). Typical applications include industrial Ethernet cable assemblies, switches, IPCs, modems, HMIs, PLCs, sensors, and actuators.