21033392001

HARTING
617-21033392001
21033392001

Mfr.:

Description:
Circular Metric Connectors T1-M12 RECEPTACLE FRONT MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,28 € 9,28 €
8,75 € 87,50 €
7,03 € 351,50 €
6,70 € 670,00 €
6,28 € 1.256,00 €
5,98 € 2.990,00 €
5,71 € 5.710,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
M12
IP65, IP67
HARTING T1 Industrial
Accessory Type: Housing
Brand: HARTING
Gender: Female
Product: Accessories
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T1 Industrial M12 Single-Pair Ethernet Connectors

T1 Industrial M12 Single-Pair Ethernet Connectors deliver a highly optimized, high-frequency design, shielding, and high mechanical robustness. These T1 SPEs connectors enable Ethernet data transmissions using only two wires (TW1STER) and the simultaneous power supply for terminals via a Power-over Data Line (PoDL). The T1 Industrial M12 single-pair Ethernets feature -40°C up to 85°C temperature range, 500 mating cycles, AWG 28-22, up to 10Gbit/s transmission speed, and 60V voltage. These T1 M12 SPEs are shock and vibration resistance according to IEC 61373 category 1B (railway standards). Typical applications include industrial Ethernet cable assemblies, switches, IPCs, modems, HMIs, PLCs, sensors, and actuators.