21033222401

HARTING
617-21033222401
21033222401

Mfr.:

Description:
Circular Metric Connectors M12-PP-CC-IDC-4p- ACOD-F-STR-SHLD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Contact
M12
IDC
A Coded
4 A
50 V
Brand: HARTING
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Housing Material: Polyamide (PA)
Mounting Style: Cable
Shell Style: Socket
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Harax
Unit Weight: 55,729 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 PushPull Connectors

HARTING M12 PushPull Connectors feature robust housing and a reliable locking system, making them ideal for harsh, heavy vibration environments. These reliable circular connectors provide a fast and easy connection without the use of special tools. They simply plug in, and an audible click indicates when the connection is made. HARTING M12 PushPull Connectors are available in male or female with A, D, or X coding. Straight and angled variants are offered.