21033095504

HARTING
617-21033095504
21033095504

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 K-code 4+PE pin male shielded to 0.3m 1.5mm2 (AWG16) flying leads rear moun

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 6/8/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,45 € 32,45 €
28,29 € 282,90 €
26,52 € 663,00 €
25,25 € 1.262,50 €
24,05 € 2.405,00 €
22,56 € 5.640,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
REACH - SVHC:
M12
5 Position
Male
K Coded
300 mm (11.811 in)
12 A
630 V
16 AWG
IP67
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M12 Power K-/S-Coded Push/Pull Cable Assemblies

HARTING M12 Power K- and S-Coded Push/Pull Cable Assemblies feature reliable circular connector cable assemblies that provide fast and easy connection in high vibration environments. These components feature a robust housing and reliable locking system with an audible click indicating a connection. The K- and S-Coded M12 assemblies offer 360° shielding, a 630V rating, a 12A current, and ≥100 mating cycle durability within a -40°C to +125°C limiting temperature range. The HARTING M12 Power K- and S-Coded Push/Pull Cable Assemblies are ideal for field installations, panel feed-throughs (PFTs) with single wires, and device integration onto a PCB.