21033092400

HARTING
617-21033092400
21033092400

Mfr.:

Description:
Circular Push Pull Connectors M12 S-code 3+PE pin female shielded straight pcb mount THR w/o housing in carton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,37 € 25,37 €
14,34 € 1.720,80 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Push Pull Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
REACH - SVHC:
Connectors
Straight Socket (Receptacle)
Pin (Male)
4 Contact
PCB Mount
Through Hole
IP67
Brand: HARTING
Contact Plating: Gold
Current Rating: 12 A
Product Type: Circular Push Pull Connectors
Shell Material: Polyamide (PA)
Factory Pack Quantity: 30
Subcategory: Circular Connectors
Voltage Rating: 630 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 Power K-/S-Coded Push/Pull Connectors

HARTING M12 Power K- and S-Coded Push/Pull Connectors are reliable circular connectors that provide fast and easy connection in high vibration environments. These connectors feature a robust housing and reliable locking system with an audible click indicating a connection. The K- and S-Coded M12 connectors offer 360° shielding, a 630V rating, a 12A current, and ≥100 mating cycle durability within a -40°C to +125°C limiting temperature range. The HARTING M12 Power K- and S-Coded Push/Pull Connectors are ideal for field installations, panel feed-throughs (PFTs) with single wires, and device integration onto a PCB.