21033022000

HARTING
617-21033022000
21033022000

Mfr.:

Description:
Circular Metric Connectors female m12-p-acc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,12 € 9,12 €
7,76 € 77,60 €
7,28 € 182,00 €
6,84 € 410,40 €
6,50 € 780,00 €
6,11 € 1.833,00 €
5,85 € 3.159,00 €
5,59 € 5.701,80 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Circular Metric Connectors
M12
Tray
Accessory Type: Lock Screw
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Gender: Female
Product: Hardware
Shielding: Shielded
Factory Pack Quantity: 60
Subcategory: Circular Connectors
Unit Weight: 315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

M12 L-Coded Power Connectors

HARTING M12 L-Coded Power Connectors feature an M12 footprint with four- or five-pin L-coding. The M12 series achieves 0.75kW of power and is ideal for high-power applications. HARTING M12 L-Coded Power Connectors are suitable for use in small servo motors, field distribution boxes, fieldbus-controlled I/O boxes, Ethernet and control devices, power supply devices, and much more.