21031111315

HARTING
617-21031111315
21031111315

Mfr.:

Description:
Circular Push Pull Connectors M12-S-PPI-CC-IDC-3P-ACOD-M-STR, M12-S PP inverse male A-coded 3-pole unshielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
49 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,16 € 13,16 €
11,18 € 111,80 €
10,48 € 262,00 €
9,98 € 499,00 €
9,50 € 950,00 €
8,90 € 2.225,00 €
8,48 € 4.240,00 €
8,35 € 8.350,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Push Pull Connectors
RoHS:  
Connectors
Pin (Male)
3 Contact
Cable Mount
IP65, IP67
Brand: HARTING
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Current Rating: 4 A
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 48 VAC, 60 VDC
Wire Gauge: 26 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

M12 PushPull Inverse Solutions

HARTING M12 PushPull Inverse Solutions are designed with an M12 PushPull inverse male or female cable connector with a locking mechanism. The M12 male connector features an inner locking mechanism, while the M12 female connector has an outer locking mechanism. These products are backward compatible with traditional locking mechanisms and offer a robust design, resulting in shock and vibration resistance. HARTING M12 PushPull Inverse Solutions are ideal for robotics, automation, machinery, and railway environments.