21024545302

HARTING
617-21024545302
21024545302

Mfr.:

Description:
Sensor Cables / Actuator Cables M8 ML STR 3POL W/O LED .6M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,40 € 25,40 €
21,78 € 217,80 €
21,35 € 2.135,00 €
20,63 € 4.126,00 €
20,17 € 10.085,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M8
3 Position
M8
3 Position
Male / Female
4 A
60 V
Brand: HARTING
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: 021-02-454-5302 021 02 454 5302
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544422000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.