21023812431

HARTING
617-21023812431
21023812431

Mfr.:

Description:
Circular Metric Connectors M8 D-code 4pin FML straight pcb mnt (THR) w/ housing front mnt shielded IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,75 € 18,75 €
15,94 € 159,40 €
14,94 € 373,50 €
14,22 € 711,00 €
13,55 € 1.355,00 €
12,70 € 3.175,00 €
12,31 € 6.155,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M8
Solder
D Coded
4 A
60 V
IP67
Brand: HARTING
Contact Plating: Gold
Gender: Female
Mounting Style: Through Hole
Mounting Type: PCB Mount
Product: Connectors
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M8 D- & P-Coded Circular Metric Connectors

HARTING M8 D- and P-Coded Circular Metric Connectors are equipped with PushPull technology, enabling quick connections and space savings. The M8 D-code products support Cat.5 100Mbit/s according to IEEE 802.3, while the M8 P-code series can be used for EtherCAT P technology. HARTING M8 D- and P-Coded Circular Metric Connectors are ideal for vision systems, sensors, Ethernet switches, and gateway devices.