21021852405

HARTING
617-21021852405
21021852405

Mfr.:

Description:
Circular Metric Connectors M8 D-code 4pin straight f shielded AWG26-22 (0.14-0.34mm2) for cable 6.2-6.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,68 € 28,68 €
24,37 € 243,70 €
22,84 € 571,00 €
21,76 € 1.088,00 €
20,72 € 2.072,00 €
19,59 € 4.897,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M8
Crimp
D Coded
4 A
60 V
IP67
Brand: HARTING
Contact Gender: Pin (Male)
Contact Plating: Gold
Housing Material: Polyamide (PA)
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M8 D- & P-Coded Circular Metric Connectors

HARTING M8 D- and P-Coded Circular Metric Connectors are equipped with PushPull technology, enabling quick connections and space savings. The M8 D-code products support Cat.5 100Mbit/s according to IEEE 802.3, while the M8 P-code series can be used for EtherCAT P technology. HARTING M8 D- and P-Coded Circular Metric Connectors are ideal for vision systems, sensors, Ethernet switches, and gateway devices.