21021511305

HARTING
617-21-02-151-1305
21021511305

Mfr.:

Description:
Standard Circular Connector HARAX M8-S 3P MALE STRAIGHT VERSION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 517

Stock:
517
Can Dispatch Immediately
On Order:
320
Expected 6/2/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,91 € 10,91 €
9,27 € 92,70 €
8,69 € 217,25 €
8,27 € 413,50 €
7,88 € 788,00 €
7,39 € 1.847,50 €
6,93 € 6.930,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
3 Position
Pin (Male)
IDC
Gold
Metal
IP67
Harax
Brand: HARTING
Contact Material: Copper Alloy
Current Rating: 4 A
Housing Material: Polyamide (PA)
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: M8
Voltage Rating: 32 V
Part # Aliases: 021-02-151-1305 021 02 151 1305
Unit Weight: 13,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.