21011009939

HARTING
617-21011009939
21011009939

Mfr.:

Description:
Circular MIL Spec Contacts M12 Power Contact, female, AWG16 / 1.5mm2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 889

Stock:
889
Can Dispatch Immediately
On Order:
1.100
Expected 6/15/2026
1.800
Expected 6/23/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,75 € 17,50 €
1,64 € 41,00 €
1,56 € 78,00 €
1,48 € 148,00 €
1,39 € 347,50 €
1,32 € 660,00 €
1,30 € 1.300,00 €
1,18 € 2.950,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular MIL Spec Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
16 AWG
Crimp
Brand: HARTING
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HARTING