21011009926

HARTING
617-21011009926
21011009926

Mfr.:

Description:
Circular Metric Connectors M12 PWR Contact MALE 23.2mm AWG14/2.5mm2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
1,97 € 19,70 €
1,80 € 90,00 €
1,75 € 175,00 €
1,62 € 405,00 €
1,52 € 760,00 €
1,43 € 1.430,00 €
1,35 € 3.375,00 €
1,34 € 6.700,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
1 Power PE Contact
M12
Crimp
Brand: HARTING
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Plug
Length: 23.2 mm
Product: Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.