2095000000300

HARTING
617-2095000000300
2095000000300

Mfr.:

Description:
Embedded Box Computers HAIIC MICA BASIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
597,06 € 597,06 €
562,73 € 5.627,30 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
1 GHz
1 GB
1 GB
12 V to 24 V
Ethernet, USB
- 25 C
+ 55 C
132 mm x 86 mm x 35 mm
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Series: MICA
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471410150
MXHTS:
84715001
ECCN:
EAR99