20826001004

HARTING
617-20826001004
20826001004

Mfr.:

Description:
Ethernet Cables / Networking Cables 1x preLink cord 4x2x AWG27/7 Cat.6; 0,4m

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,50 € 12,50 €
11,69 € 116,90 €
11,32 € 283,00 €
11,19 € 559,50 €
10,74 € 1.074,00 €
10,55 € 2.637,50 €
10,36 € 5.180,00 €
10,31 € 10.310,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
27 AWG
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LV
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Ha-VIS preLink
Part # Aliases: 020-82-600-1004 020 82 600 1004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99