20822040001

HARTING
617-20822040001
20822040001

Mfr.:

Description:
Modular Connectors / Ethernet Connectors HanPP V14 preLink RJ45 plug 8p plastic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,53 € 38,53 €
32,76 € 327,60 €
30,71 € 767,75 €
29,24 € 1.462,00 €
27,85 € 2.785,00 €
27,07 € 6.767,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Industrial
RJ45
8P8C
Shielded
Cat 6a
In-Line
Straight
IDC
IP65, IP67
- 40 C
+ 85 C
Black, Yellow
User Selectable
Application: 10G Base-T
Brand: HARTING
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: Ha-VIS preLink
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ha-VIS preLink® Ethernet Cabling System

HARTING Ha-VIS preLink® Ethernet Cabling System provides device connectivity for the full gamut of industrial applications. Ha-VIS preLink is based on a termination block the user wires separately, then snaps securely into one of seven mating profiles: RJ45, PushPull RJ45, M12 D-coded, M12 X-coded, RJ45 HARTING Industrial Form Factor, RJ45 Keystone, and preLink® extender for cable extensions and transitions. When the wired termination block is snapped into place in the connector, it becomes an integral part of that unit rather than a separate interface. The preLink system is ideal for use in installations in cramped spaces or junction boxes. Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades. HARTING preLink connectors also allow future-proof designs. For example, an eight-wire cable can be terminated even for use in a four-wire format.
Learn More