20820020001

HARTING
617-20820020001
20820020001

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 PLUG INSERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,50 € 33,50 €
28,47 € 284,70 €
26,69 € 667,25 €
25,42 € 1.271,00 €
24,21 € 2.421,00 €
23,22 € 5.805,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Plug (Male)
RJ45
1x1
8P8C
Shielded
Cable Mount
IDC
IP20
1.18 A
57 V
- 40 C
+ 70 C
preLink
Brand: HARTING
Contact Plating: Gold
Insulation Resistance: 500 MOhms
Mating Cycles: 750 Cycles
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: Ha-VIS preLink
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Latvia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ha-VIS preLink® Ethernet Cabling System

HARTING Ha-VIS preLink® Ethernet Cabling System provides device connectivity for the full gamut of industrial applications. Ha-VIS preLink is based on a termination block the user wires separately, then snaps securely into one of seven mating profiles: RJ45, PushPull RJ45, M12 D-coded, M12 X-coded, RJ45 HARTING Industrial Form Factor, RJ45 Keystone, and preLink® extender for cable extensions and transitions. When the wired termination block is snapped into place in the connector, it becomes an integral part of that unit rather than a separate interface. The preLink system is ideal for use in installations in cramped spaces or junction boxes. Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades. HARTING preLink connectors also allow future-proof designs. For example, an eight-wire cable can be terminated even for use in a four-wire format.
Learn More