20820000002

HARTING
617-20820000002
20820000002

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Ha-VIS preLink RJ45 HIFF module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213
Can Dispatch Immediately
On Order:
170
Expected 6/2/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,94 € 10,94 €
9,31 € 93,10 €
8,72 € 218,00 €
8,30 € 415,00 €
7,90 € 790,00 €
7,40 € 1.850,00 €
7,05 € 3.525,00 €
6,72 € 6.720,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
RJ45
1x1
8P8C
Shielded
Cat 6a
Cable Mount
Straight
IDC
IP20
- 40 C
+ 85 C
User Selectable
Application: 10G Base-T
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LV
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: Ha-VIS preLink
Part # Aliases: 020-82-000-0002 020 82 000 0002
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99