20703053943

HARTING
617-20703053943
20703053943

Mfr.:

Description:
Unmanaged Ethernet Switches Ha-VIS eCon 7050-B1 5 port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
614,86 € 614,86 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Unmanaged Ethernet Switches
RoHS:  
REACH - SVHC:
5 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
12 V
60 V
- 40 C
+ 70 C
110 mA
120 mm x 45 mm x 87 mm
Brand: HARTING
Description/Function: Ha-VIS eCon 7050-B1
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 020-70-305-3943 020 70 305 3943
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.