20320800101

HARTING
617-20320800101
20320800101

Mfr.:

Description:
Current Sensors – Industrial ECO current sensor HCSE 800

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,15 € 73,15 €
64,90 € 324,50 €
62,95 € 629,50 €
61,79 € 1.544,75 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Current Sensors – Industrial
RoHS:  
800 A
Closed Loop
3 us
1 %
0 Hz to 100 kHz
Brand: HARTING
Core Size: 32 mm
Height: 70 mm
Length: 90 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 15 V
Output Voltage: 4 V
Product Type: Industrial Current Sensors
Series: HCS
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 25 mm
Unit Weight: 300,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hall Effect Current Sensors

HARTING Hall Effect Current Sensors provide current measurement in power electronic applications. These closed-loop sensors feature a current rating of 100A to 2kA, a DC to 100kHz frequency range, and 1µs or 3µs response time. HARTING Hall Effect Current Sensors measure different kinds of currents and are ideal for use in generators, electrical drives, switch-mode power supplies, and other power electronic applications.

FEATURED PRODUCTS
HARTING