20311009201

HARTING
617-20311009201
20311009201

Mfr.:

Description:
Current Sensors – Industrial Current Sensor 1000A Railw. w.cable
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
230,61 € 230,61 €
194,57 € 972,85 €
180,82 € 1.808,20 €
167,82 € 4.195,50 €
163,63 € 8.181,50 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Current Sensors – Industrial
RoHS:  
1 kA
Closed Loop
1 us
0.4 %
Brand: HARTING
Core Size: 42 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 105 mm
Length: 100 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 15 V to 24 V
Output Type: 200 mA
Product Type: Industrial Current Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 15 V
Type: Railway Current Sensor
Width: 47 mm
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
9030333800

Hall Effect Current Sensors

HARTING Hall Effect Current Sensors provide current measurement in power electronic applications. These closed-loop sensors feature a current rating of 100A to 2kA, a DC to 100kHz frequency range, and 1µs or 3µs response time. HARTING Hall Effect Current Sensors measure different kinds of currents and are ideal for use in generators, electrical drives, switch-mode power supplies, and other power electronic applications.

FEATURED PRODUCTS
HARTING