20100014211

HARTING
617-20100014211
20100014211

Mfr.:

Description:
Fibre Optic Connectors MALE CONTACT FOR 1MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,88 € 21,88 €
18,38 € 183,80 €
17,00 € 340,00 €
16,41 € 820,50 €
15,63 € 1.563,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fibre Optic Connectors
RoHS:  
Contacts
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Part # Aliases: 020-10-001-4211 020 10 001 4211
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536700099
CNHTS:
8536901100
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

FEATURED PRODUCTS
HARTING