20100013221

HARTING
617-20100013221
20100013221

Mfr.:

Description:
Fibre Optic Connectors FIBRE OPTIC FEMALE CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,66 € 17,66 €
11,84 € 118,40 €
11,53 € 5.765,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fibre Optic Connectors
RoHS:  
Han D
1 Position
Bulk
Brand: HARTING
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Part # Aliases: 020-10-001-3221 020 10 001 3221
Unit Weight: 1,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536700000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HARTING