19590202802

HARTING
617-19590202802
19590202802

Mfr.:

Description:
Standard Circular Connector ICC20 27D Female Crimp Insert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,68 € 9,68 €
8,98 € 89,80 €
7,33 € 366,50 €
6,98 € 698,00 €
6,54 € 1.635,00 €
6,24 € 3.120,00 €
5,93 € 5.930,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Standard Circular Connector
RoHS:  
Accessories
28 Position
Socket (Female)
Cable
Crimp
Polycarbonate (PC)
Insert
Brand: HARTING
Color: Gray
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Straight
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Size 20 Installation Circular Connectors

HARTING Size 20 Installation Circular Connectors (ICC) feature a bayonet locking mechanism and modular insert concept and are available in a compact size. These connectors offer ultimate design flexibility, reliability, familiar contact technology, and simple coding. The ICC size 20 connectors can assemble various inserts in the same shell. These connectors are RoHS-compliant and come with IP67 and IP69 ratings. Typical applications include distribution boxes, robotics, reclosers, switchgear, control equipment, and intralogistics equipment.