19440100301

HARTING
617-19440100301
19440100301

Mfr.:

Description:
Heavy Duty Power Connectors 10B INOX (Stainless Steel), Double Lever, Bulkhead Mount Housing (FPM seal)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,80 € 190,80 €
163,27 € 1.632,70 €
153,43 € 3.835,75 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Han INOX
Hoods
Hood
Double Locking
10 B
Stainless Steel
IP65
Brand: HARTING
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-INOX Housings & Hoods

HARTING Han-INOX® Housings and Hoods feature stainless steel components that are NEMA 4X/IP65 rated and accept Han® 10B and Han® 3A sizes. Whether for data transfer or energy supply, Han-INOX IP65/67 protected connections are suitable for harsh conditions. HARTING Han-INOX Housings and Hoods offer robust­ness as well as resistance to chemical and other aggressive substances to ensure reliable operation in the toughest of external environments. Typical industries include food and beverage, water, wastewater, pharmaceuticals, chemicals, and offshore and shipbuilding.