19431060252

HARTING
617-19431060252
19431060252

Mfr.:

Description:
Heavy Duty Power Connectors HAN-ECO 6B SMT HSNG SNG LVR M32 W/ GLAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,90 € 36,90 €
36,65 € 366,50 €
36,26 € 906,50 €
35,90 € 1.795,00 €
35,35 € 3.535,00 €
35,32 € 8.830,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Han-Eco B
Housings
6B
Side
M32
Polyamide (PA)
IP66
Han-Eco
Brand: HARTING
Flammability Rating: UL 94 V-0
For Use With: Size 6B Inserts
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han-Eco® B Series Connectors

HARTING Han-Eco® B Series Connectors feature hoods and housing connectors to expand the Han-Eco portfolio. The Han-Eco B Series rear-mounted connectors are capable of mating high-performance plastic connectors to metal hoods and housings for backward compatibility, ensuring quick and easy assembly. This series is completely compatible with Han B industrial standard and standard inserts and modules in conjunction with the hinged frames from the Han-Modular portfolio. HARTING Han-Eco B Series Connectors are available in a full range, including bulkhead, surface mount, cable-to-cable, side entry, and top entry with covers. Han-Eco B is available in sizes 6B to 24B and cable gland sizes ranging from M20 to M40.