19430245425

HARTING
617-19430245425
19430245425

Mfr.:

Description:
Heavy Duty Power Connectors Han-Eco 24B Housing Double Lever

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,05 € 22,05 €
18,38 € 183,80 €
17,40 € 435,00 €
16,66 € 833,00 €
15,93 € 1.593,00 €
14,93 € 3.732,50 €
14,69 € 7.345,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Accessories
Protection Cover
Double Locking
24B
Polyamide (PA)
IP66
Brand: HARTING
Flammability Rating: UL 94 V-0
For Use With: Bulkhead and Surface Mounted Housings
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99

Han-Eco® B Series Connectors

HARTING Han-Eco® B Series Connectors feature hoods and housing connectors to expand the Han-Eco portfolio. The Han-Eco B Series rear-mounted connectors are capable of mating high-performance plastic connectors to metal hoods and housings for backward compatibility, ensuring quick and easy assembly. This series is completely compatible with Han B industrial standard and standard inserts and modules in conjunction with the hinged frames from the Han-Modular portfolio. HARTING Han-Eco B Series Connectors are available in a full range, including bulkhead, surface mount, cable-to-cable, side entry, and top entry with covers. Han-Eco B is available in sizes 6B to 24B and cable gland sizes ranging from M20 to M40.